
CRCW2512110RJNEG | |
|---|---|
DigiKey Part Number | 541-110XTR-ND - Tape & Reel (TR) 541-110XCT-ND - Cut Tape (CT) 541-110XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512110RJNEG |
Description | RES SMD 110 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512110RJNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,40300 | R24,03 |
| 25 | R1,93600 | R48,40 |
| 50 | R1,66700 | R83,35 |
| 100 | R1,45520 | R145,52 |
| 250 | R1,24012 | R310,03 |
| 500 | R1,11712 | R558,56 |
| 1 000 | R1,01899 | R1 018,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,90574 | R1 811,48 |
| 4 000 | R0,84629 | R3 385,16 |
| 6 000 | R0,81732 | R4 903,92 |
| 10 000 | R0,78592 | R7 859,20 |
| 14 000 | R0,76796 | R10 751,44 |
| 20 000 | R0,75096 | R15 019,20 |

