5.6 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20105R60FKEFHP

DigiKey Part Number
541-CRCW20105R60FKEFHPTR-ND - Tape & Reel (TR)
541-CRCW20105R60FKEFHPCT-ND - Cut Tape (CT)
541-CRCW20105R60FKEFHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20105R60FKEFHP
Description
RES SMD 5.6 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20105R60FKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 255
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,41000R9,41
10R5,41100R54,11
25R4,53040R113,26
50R4,02620R201,31
100R3,62630R362,63
250R3,22100R805,25
500R2,98708R1 493,54
1 000R2,80106R2 801,06
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,43982R9 759,28
8 000R2,34968R18 797,44
12 000R2,30573R27 668,76
20 000R2,25807R45 161,40
28 000R2,23076R62 461,28
40 000R2,20493R88 197,20
Manufacturers Standard Package