
CRCW20104K30JNEF | |
|---|---|
DigiKey Part Number | 541-4.3KWTR-ND - Tape & Reel (TR) 541-4.3KWCT-ND - Cut Tape (CT) 541-4.3KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20104K30JNEF |
Description | RES SMD 4.3K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20104K30JNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,08400 | R20,84 |
| 25 | R1,66040 | R41,51 |
| 50 | R1,42500 | R71,25 |
| 100 | R1,23510 | R123,51 |
| 250 | R1,04452 | R261,13 |
| 500 | R0,93464 | R467,32 |
| 1 000 | R0,84793 | R847,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,69695 | R2 787,80 |
| 8 000 | R0,65508 | R5 240,64 |
| 12 000 | R0,63467 | R7 616,04 |
| 20 000 | R0,61256 | R12 251,20 |
| 28 000 | R0,59991 | R16 797,48 |
| 40 000 | R0,58793 | R23 517,20 |

