
CRCW2010120RFKEFHP | |
|---|---|
DigiKey Part Number | 541-120PTR-ND - Tape & Reel (TR) 541-120PCT-ND - Cut Tape (CT) 541-120PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010120RFKEFHP |
Description | RES SMD 120 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010120RFKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,41000 | R9,41 |
| 10 | R5,41100 | R54,11 |
| 25 | R4,53040 | R113,26 |
| 50 | R4,02620 | R201,31 |
| 100 | R3,62630 | R362,63 |
| 250 | R3,22100 | R805,25 |
| 500 | R2,98708 | R1 493,54 |
| 1 000 | R2,80106 | R2 801,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,43982 | R9 759,28 |
| 8 000 | R2,34968 | R18 797,44 |
| 12 000 | R2,30573 | R27 668,76 |
| 20 000 | R2,25807 | R45 161,40 |
| 28 000 | R2,23076 | R62 461,28 |
| 40 000 | R2,20493 | R88 197,20 |

