
CRCW12102K49FKEA | |
|---|---|
DigiKey Part Number | 541-2.49KAATR-ND - Tape & Reel (TR) 541-2.49KAACT-ND - Cut Tape (CT) 541-2.49KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102K49FKEA |
Description | RES SMD 2.49K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102K49FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,29000 | R3,29 |
| 10 | R1,69800 | R16,98 |
| 25 | R1,34480 | R33,62 |
| 50 | R1,14380 | R57,19 |
| 100 | R0,85960 | R85,96 |
| 250 | R0,73408 | R183,52 |
| 500 | R0,69458 | R347,29 |
| 1 000 | R0,65941 | R659,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,48396 | R2 419,80 |
| 10 000 | R0,46108 | R4 610,80 |
| 15 000 | R0,43153 | R6 472,95 |
| 25 000 | R0,40188 | R10 047,00 |
| 35 000 | R0,40042 | R14 014,70 |
| 50 000 | R0,39899 | R19 949,50 |
| 60 000 | R0,39829 | R23 897,40 |
| 120 000 | R0,39590 | R47 508,00 |
| 125 000 | R0,39577 | R49 471,25 |

