CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121024R9FKEA

DigiKey Part Number
541-24.9AATR-ND - Tape & Reel (TR)
541-24.9AACT-ND - Cut Tape (CT)
541-24.9AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121024R9FKEA
Description
RES SMD 24.9 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121024R9FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 280
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,29000R3,29
10R1,69800R16,98
25R1,34480R33,62
50R1,14380R57,19
100R0,82140R82,14
250R0,70636R176,59
500R0,66756R333,78
1 000R0,62908R629,08
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,55397R2 769,85
10 000R0,49748R4 974,80
15 000R0,47685R7 152,75
25 000R0,45604R11 401,00
35 000R0,45442R15 904,70
50 000R0,45284R22 642,00
60 000R0,45207R27 124,20
120 000R0,44430R53 316,00
125 000R0,44351R55 438,75
Manufacturers Standard Package