CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121024K9FKEA

DigiKey Part Number
541-24.9KAATR-ND - Tape & Reel (TR)
541-24.9KAACT-ND - Cut Tape (CT)
541-24.9KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121024K9FKEA
Description
RES SMD 24.9K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121024K9FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 001
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,29000R3,29
10R1,69800R16,98
25R1,34480R33,62
50R1,14380R57,19
100R0,89770R89,77
250R0,77984R194,96
500R0,73202R366,01
1 000R0,65941R659,41
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,53893R2 694,65
10 000R0,47928R4 792,80
15 000R0,47685R7 152,75
25 000R0,41994R10 498,50
35 000R0,40942R14 329,70
50 000R0,39899R19 949,50
60 000R0,39829R23 897,40
120 000R0,39590R47 508,00
125 000R0,39577R49 471,25
Manufacturers Standard Package