
CRCW12062K26FKEA | |
|---|---|
DigiKey Part Number | 541-2.26KFTR-ND - Tape & Reel (TR) 541-2.26KFCT-ND - Cut Tape (CT) 541-2.26KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K26FKEA |
Description | RES SMD 2.26K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K26FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,91000 | R1,91 |
| 10 | R0,84900 | R8,49 |
| 25 | R0,65160 | R16,29 |
| 50 | R0,54060 | R27,03 |
| 100 | R0,45230 | R45,23 |
| 250 | R0,36464 | R91,16 |
| 500 | R0,31436 | R157,18 |
| 1 000 | R0,27468 | R274,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,21583 | R1 079,15 |
| 10 000 | R0,16850 | R1 685,00 |
| 15 000 | R0,15827 | R2 374,05 |
| 25 000 | R0,14799 | R3 699,75 |
| 35 000 | R0,14733 | R5 156,55 |
| 50 000 | R0,14668 | R7 334,00 |
| 60 000 | R0,14636 | R8 781,60 |

