
CRCW12103R60FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW12103R60FKEATR-ND - Tape & Reel (TR) 541-CRCW12103R60FKEACT-ND - Cut Tape (CT) 541-CRCW12103R60FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12103R60FKEA |
Description | RES SMD 3.6 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12103R60FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,16000 | R4,16 |
| 10 | R2,13200 | R21,32 |
| 25 | R1,71240 | R42,81 |
| 50 | R1,46620 | R73,31 |
| 100 | R1,27550 | R127,55 |
| 250 | R1,08140 | R270,35 |
| 500 | R0,97048 | R485,24 |
| 1 000 | R0,88210 | R882,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,76432 | R3 821,60 |
| 10 000 | R0,71381 | R7 138,10 |
| 15 000 | R0,67582 | R10 137,30 |
| 25 000 | R0,61820 | R15 455,00 |
| 35 000 | R0,60717 | R21 250,95 |
| 50 000 | R0,59622 | R29 811,00 |
| 60 000 | R0,59528 | R35 716,80 |
| 120 000 | R0,59199 | R71 038,80 |

