
CRCW06034R12FKEA | |
|---|---|
DigiKey Part Number | 541-4.12HHTR-ND - Tape & Reel (TR) 541-4.12HHCT-ND - Cut Tape (CT) 541-4.12HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R12FKEA |
Description | RES SMD 4.12 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.12 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R12FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,65500 | R6,55 |
| 25 | R0,49080 | R12,27 |
| 50 | R0,40000 | R20,00 |
| 100 | R0,33100 | R33,10 |
| 250 | R0,26216 | R65,54 |
| 500 | R0,22316 | R111,58 |
| 1 000 | R0,19224 | R192,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,13783 | R689,15 |
| 10 000 | R0,12418 | R1 241,80 |
| 15 000 | R0,11755 | R1 763,25 |
| 25 000 | R0,11038 | R2 759,50 |
| 35 000 | R0,10628 | R3 719,80 |
| 50 000 | R0,10241 | R5 120,50 |

