
CRCW040239K2FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040239K2FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040239K2FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040239K2FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040239K2FKEDHP |
Description | RES SMD 39.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040239K2FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,15900 | R11,59 |
| 25 | R0,90080 | R22,52 |
| 50 | R0,75280 | R37,64 |
| 100 | R0,63860 | R63,86 |
| 250 | R0,52228 | R130,57 |
| 500 | R0,45572 | R227,86 |
| 1 000 | R0,40330 | R403,30 |
| 5 000 | R0,31965 | R1 598,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,28421 | R2 842,10 |
| 20 000 | R0,26563 | R5 312,60 |
| 30 000 | R0,25657 | R7 697,10 |
| 50 000 | R0,24676 | R12 338,00 |
| 70 000 | R0,24115 | R16 880,50 |
| 100 000 | R0,23584 | R23 584,00 |

