
CRCW06033R01FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06033R01FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW06033R01FKEAHPCT-ND - Cut Tape (CT) 541-CRCW06033R01FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R01FKEAHP |
Description | RES SMD 3.01 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R01FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,06700 | R20,67 |
| 25 | R1,64000 | R41,00 |
| 50 | R1,40480 | R70,24 |
| 100 | R1,21830 | R121,83 |
| 250 | R1,02976 | R257,44 |
| 500 | R0,92154 | R460,77 |
| 1 000 | R0,83549 | R835,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,67176 | R3 358,80 |
| 10 000 | R0,63324 | R6 332,40 |
| 15 000 | R0,61448 | R9 217,20 |
| 25 000 | R0,59413 | R14 853,25 |
| 35 000 | R0,58248 | R20 386,80 |
| 50 000 | R0,57146 | R28 573,00 |

