CRCW060336K0JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 97 226
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R0,07025
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R0,05927
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 990
Unit Price: R1,68000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9 900
Unit Price: R1,68000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 061
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5 000
Unit Price: R1,68000
Datasheet

Parametric Equivalent


WEC
In Stock: 75 000
Unit Price: R0,06997
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: R0,07241
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 67 534
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 73 913
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 649
Unit Price: R2,69000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: R2,33737
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: R2,21742
Datasheet
36 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060336K0JNEAC

DigiKey Part Number
CRCW060336K0JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060336K0JNEAC
Description
RES 36K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060336K0JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 000R0,05927R3 556,20