
CRCW0603330RFKEAC | |
|---|---|
DigiKey Part Number | 541-4026-2-ND - Tape & Reel (TR) 541-4026-1-ND - Cut Tape (CT) 541-4026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603330RFKEAC |
Description | RES 330 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603330RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,48700 | R4,87 |
| 25 | R0,36280 | R9,07 |
| 50 | R0,29580 | R14,79 |
| 100 | R0,24030 | R24,03 |
| 250 | R0,18820 | R47,05 |
| 500 | R0,15830 | R79,15 |
| 1 000 | R0,13494 | R134,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,09175 | R458,75 |
| 10 000 | R0,07365 | R736,50 |
| 15 000 | R0,07311 | R1 096,65 |
| 25 000 | R0,07249 | R1 812,25 |
| 35 000 | R0,07212 | R2 524,20 |
| 50 000 | R0,07170 | R3 585,00 |

