
CRCW060330K9FKEAHP | |
|---|---|
DigiKey Part Number | 541-30.9KSTR-ND - Tape & Reel (TR) 541-30.9KSCT-ND - Cut Tape (CT) 541-30.9KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060330K9FKEAHP |
Description | RES SMD 30.9K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060330K9FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,37800 | R13,78 |
| 25 | R1,07560 | R26,89 |
| 50 | R0,90400 | R45,20 |
| 100 | R0,77130 | R77,13 |
| 250 | R0,63720 | R159,30 |
| 500 | R0,56024 | R280,12 |
| 1 000 | R0,49925 | R499,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,38713 | R1 935,65 |
| 10 000 | R0,35999 | R3 599,90 |
| 15 000 | R0,34677 | R5 201,55 |
| 25 000 | R0,33244 | R8 311,00 |
| 35 000 | R0,32424 | R11 348,40 |
| 50 000 | R0,31649 | R15 824,50 |

