30.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060330K9FKEAHP

DigiKey Part Number
541-30.9KSTR-ND - Tape & Reel (TR)
541-30.9KSCT-ND - Cut Tape (CT)
541-30.9KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060330K9FKEAHP
Description
RES SMD 30.9K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060330K9FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 794
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,86000R2,86
10R1,37800R13,78
25R1,07560R26,89
50R0,90400R45,20
100R0,77130R77,13
250R0,63720R159,30
500R0,56024R280,12
1 000R0,49925R499,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,38713R1 935,65
10 000R0,35999R3 599,90
15 000R0,34677R5 201,55
25 000R0,33244R8 311,00
35 000R0,32424R11 348,40
50 000R0,31649R15 824,50
Manufacturers Standard Package