
CRCW0603301RFKEAC | |
|---|---|
DigiKey Part Number | 541-5342-2-ND - Tape & Reel (TR) 541-5342-1-ND - Cut Tape (CT) 541-5342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603301RFKEAC |
Description | RES 301 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603301RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 25 | R0,38320 | R9,58 |
| 50 | R0,31260 | R15,63 |
| 100 | R0,25540 | R25,54 |
| 250 | R0,19964 | R49,91 |
| 500 | R0,16804 | R84,02 |
| 1 000 | R0,14300 | R143,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,09995 | R499,75 |
| 10 000 | R0,08906 | R890,60 |
| 15 000 | R0,08377 | R1 256,55 |
| 25 000 | R0,07805 | R1 951,25 |
| 35 000 | R0,07478 | R2 617,30 |
| 50 000 | R0,07170 | R3 585,00 |

