200 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603200RJNEAHP

DigiKey Part Number
541-CRCW0603200RJNEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603200RJNEAHPCT-ND - Cut Tape (CT)
541-CRCW0603200RJNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603200RJNEAHP
Description
RES SMD 200 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603200RJNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 356
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,78000R2,78
10R1,34200R13,42
25R1,04720R26,18
50R0,88020R44,01
100R0,75100R75,10
250R0,62040R155,10
500R0,54580R272,90
1 000R0,48658R486,58
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,37722R1 886,10
10 000R0,35076R3 507,60
15 000R0,33788R5 068,20
25 000R0,32392R8 098,00
35 000R0,31594R11 057,90
50 000R0,30839R15 419,50
Manufacturers Standard Package