
CRCW0603200RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603200RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603200RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0603200RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603200RJNEAHP |
Description | RES SMD 200 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603200RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,78000 | R2,78 |
| 10 | R1,34200 | R13,42 |
| 25 | R1,04720 | R26,18 |
| 50 | R0,88020 | R44,01 |
| 100 | R0,75100 | R75,10 |
| 250 | R0,62040 | R155,10 |
| 500 | R0,54580 | R272,90 |
| 1 000 | R0,48658 | R486,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,37722 | R1 886,10 |
| 10 000 | R0,35076 | R3 507,60 |
| 15 000 | R0,33788 | R5 068,20 |
| 25 000 | R0,32392 | R8 098,00 |
| 35 000 | R0,31594 | R11 057,90 |
| 50 000 | R0,30839 | R15 419,50 |

