
CRCW06031R47FKEA | |
|---|---|
DigiKey Part Number | 541-1.47HHTR-ND - Tape & Reel (TR) 541-1.47HHCT-ND - Cut Tape (CT) 541-1.47HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R47FKEA |
Description | RES SMD 1.47 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R47FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,67200 | R6,72 |
| 25 | R0,51080 | R12,77 |
| 50 | R0,42020 | R21,01 |
| 100 | R0,34780 | R34,78 |
| 250 | R0,27560 | R68,90 |
| 500 | R0,23492 | R117,46 |
| 1 000 | R0,20266 | R202,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,14603 | R730,15 |
| 10 000 | R0,13184 | R1 318,40 |
| 15 000 | R0,12494 | R1 874,10 |
| 25 000 | R0,11748 | R2 937,00 |
| 35 000 | R0,11322 | R3 962,70 |
| 50 000 | R0,10918 | R5 459,00 |

