
CRCW06031R50JNEA | |
|---|---|
DigiKey Part Number | 541-CRCW06031R50JNEATR-ND - Tape & Reel (TR) 541-CRCW06031R50JNEACT-ND - Cut Tape (CT) 541-CRCW06031R50JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R50JNEA |
Description | RES SMD 1.5 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R50JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,50400 | R5,04 |
| 25 | R0,36960 | R9,24 |
| 50 | R0,29920 | R14,96 |
| 100 | R0,24530 | R24,53 |
| 250 | R0,19088 | R47,72 |
| 500 | R0,16032 | R80,16 |
| 1 000 | R0,13645 | R136,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,09494 | R474,70 |
| 10 000 | R0,08446 | R844,60 |
| 15 000 | R0,07936 | R1 190,40 |
| 25 000 | R0,07385 | R1 846,25 |
| 35 000 | R0,07070 | R2 474,50 |
| 50 000 | R0,06772 | R3 386,00 |

