10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310K0FKEAC

DigiKey Part Number
541-5136-2-ND - Tape & Reel (TR)
541-5136-1-ND - Cut Tape (CT)
541-5136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310K0FKEAC
Description
RES 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310K0FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298 664
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,64000R1,64
10R0,50700R5,07
25R0,37320R9,33
50R0,30440R15,22
100R0,24870R24,87
250R0,19436R48,59
500R0,16362R81,81
1 000R0,13923R139,23
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,09732R486,60
10 000R0,08671R867,10
15 000R0,08157R1 223,55
25 000R0,07599R1 899,75
35 000R0,07281R2 548,35
50 000R0,06981R3 490,50
Manufacturers Standard Package