76.8 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040276R8FKEDHP

DigiKey Part Number
541-76.8YTR-ND - Tape & Reel (TR)
541-76.8YCT-ND - Cut Tape (CT)
541-76.8YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040276R8FKEDHP
Description
RES SMD 76.8 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
76.8 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040276R8FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,15900R11,59
25R0,89400R22,35
50R0,74600R37,30
100R0,63180R63,18
250R0,51688R129,22
500R0,45102R225,51
1 000R0,39910R399,10
5 000R0,31602R1 580,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,28421R2 842,10
20 000R0,26563R5 312,60
30 000R0,25657R7 697,10
50 000R0,24676R12 338,00
70 000R0,24115R16 880,50
100 000R0,23584R23 584,00
Manufacturers Standard Package