
CRCW04025K11FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04025K11FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04025K11FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04025K11FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025K11FKEDHP |
Description | RES SMD 5.11K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025K11FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,14300 | R11,43 |
| 25 | R0,88040 | R22,01 |
| 50 | R0,73600 | R36,80 |
| 100 | R0,62340 | R62,34 |
| 250 | R0,50884 | R127,21 |
| 500 | R0,44396 | R221,98 |
| 1 000 | R0,39237 | R392,37 |
| 5 000 | R0,31027 | R1 551,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,27564 | R2 756,40 |
| 20 000 | R0,25741 | R5 148,20 |
| 30 000 | R0,24854 | R7 456,20 |
| 50 000 | R0,23892 | R11 946,00 |
| 70 000 | R0,23341 | R16 338,70 |
| 100 000 | R0,22820 | R22 820,00 |

