


CRCW04024K87FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04024K87FKTDTR-ND - Tape & Reel (TR) 541-CRCW04024K87FKTDCT-ND - Cut Tape (CT) 541-CRCW04024K87FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K87FKTD |
Description | RES SMD 4.87K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K87FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,60000 | R2,60 |
| 10 | R1,23000 | R12,30 |
| 25 | R0,96360 | R24,09 |
| 50 | R0,80760 | R40,38 |
| 100 | R0,68630 | R68,63 |
| 250 | R0,56496 | R141,24 |
| 500 | R0,49530 | R247,65 |
| 1 000 | R0,43984 | R439,84 |
| 5 000 | R0,41932 | R2 096,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,42337 | R4 233,70 |
| 20 000 | R0,34858 | R6 971,60 |
| 30 000 | R0,31984 | R9 595,20 |
| 50 000 | R0,29110 | R14 555,00 |
| 70 000 | R0,29012 | R20 308,40 |
| 100 000 | R0,28916 | R28 916,00 |
| 120 000 | R0,28869 | R34 642,80 |
| 240 000 | R0,28709 | R68 901,60 |
| 250 000 | R0,28700 | R71 750,00 |

