


CRCW04023K60JNED | |
|---|---|
DigiKey Part Number | 541-3.6KJTR-ND - Tape & Reel (TR) 541-3.6KJCT-ND - Cut Tape (CT) 541-3.6KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K60JNED |
Description | RES 3.6K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K60JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,50400 | R5,04 |
| 25 | R0,36960 | R9,24 |
| 50 | R0,29920 | R14,96 |
| 100 | R0,24530 | R24,53 |
| 250 | R0,19088 | R47,72 |
| 500 | R0,16032 | R80,16 |
| 1 000 | R0,13645 | R136,45 |
| 5 000 | R0,09867 | R493,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,08446 | R844,60 |
| 20 000 | R0,07615 | R1 523,00 |
| 30 000 | R0,07210 | R2 163,00 |
| 50 000 | R0,06772 | R3 386,00 |
| 70 000 | R0,06522 | R4 565,40 |
| 100 000 | R0,06286 | R6 286,00 |

