
CRCW080520R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080520R0JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW080520R0JNEAHPCT-ND - Cut Tape (CT) 541-CRCW080520R0JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080520R0JNEAHP |
Description | RES SMD 20 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080520R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R1,76400 | R17,64 |
| 25 | R1,40480 | R35,12 |
| 50 | R1,19300 | R59,65 |
| 100 | R1,02840 | R102,84 |
| 250 | R0,86172 | R215,43 |
| 500 | R0,76626 | R383,13 |
| 1 000 | R0,69048 | R690,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,54805 | R2 740,25 |
| 10 000 | R0,51415 | R5 141,50 |
| 15 000 | R0,49763 | R7 464,45 |
| 25 000 | R0,47974 | R11 993,50 |
| 35 000 | R0,46950 | R16 432,50 |
| 50 000 | R0,45981 | R22 990,50 |

