324 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402324RFKEDC

DigiKey Part Number
541-4895-2-ND - Tape & Reel (TR)
541-4895-1-ND - Cut Tape (CT)
541-4895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402324RFKEDC
Description
RES 324 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
324 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402324RFKEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 827
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,50400R5,04
25R0,36960R9,24
50R0,29920R14,96
100R0,24530R24,53
250R0,19088R47,72
500R0,16032R80,16
1 000R0,13645R136,45
5 000R0,09867R493,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,08446R844,60
20 000R0,07615R1 523,00
30 000R0,07210R2 163,00
50 000R0,06772R3 386,00
70 000R0,06522R4 565,40
100 000R0,06286R6 286,00
Manufacturers Standard Package