


CRCW040231K6FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040231K6FKTDTR-ND - Tape & Reel (TR) 541-CRCW040231K6FKTDCT-ND - Cut Tape (CT) 541-CRCW040231K6FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040231K6FKTD |
Description | RES SMD 31.6K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040231K6FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,44500 | R14,45 |
| 25 | R1,13600 | R28,40 |
| 50 | R0,96120 | R48,06 |
| 100 | R0,82000 | R82,00 |
| 250 | R0,67956 | R169,89 |
| 500 | R0,59924 | R299,62 |
| 1 000 | R0,53538 | R535,38 |
| 5 000 | R0,43358 | R2 167,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,38871 | R3 887,10 |
| 20 000 | R0,36606 | R7 321,20 |
| 30 000 | R0,35502 | R10 650,60 |
| 50 000 | R0,34306 | R17 153,00 |
| 70 000 | R0,33621 | R23 534,70 |
| 100 000 | R0,32974 | R32 974,00 |

