
CRCW04022K40JNEDHP | |
|---|---|
DigiKey Part Number | 541-2.4KYATR-ND - Tape & Reel (TR) 541-2.4KYACT-ND - Cut Tape (CT) 541-2.4KYADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K40JNEDHP |
Description | RES SMD 2.4K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K40JNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,15900 | R11,59 |
| 25 | R0,89400 | R22,35 |
| 50 | R0,74600 | R37,30 |
| 100 | R0,63180 | R63,18 |
| 250 | R0,51756 | R129,39 |
| 500 | R0,45170 | R225,85 |
| 1 000 | R0,39943 | R399,43 |
| 5 000 | R0,31632 | R1 581,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,28145 | R2 814,50 |
| 20 000 | R0,26297 | R5 259,40 |
| 30 000 | R0,25398 | R7 619,40 |
| 50 000 | R0,24424 | R12 212,00 |
| 70 000 | R0,23866 | R16 706,20 |
| 100 000 | R0,23338 | R23 338,00 |

