
CRCW0402240KFKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402240KFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402240KFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402240KFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402240KFKEDHP |
Description | RES SMD 240K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402240KFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,00800 | R10,08 |
| 25 | R0,77960 | R19,49 |
| 50 | R0,64860 | R32,43 |
| 100 | R0,54610 | R54,61 |
| 250 | R0,44364 | R110,91 |
| 500 | R0,38514 | R192,57 |
| 1 000 | R0,33860 | R338,60 |
| 5 000 | R0,26463 | R1 323,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,23400 | R2 340,00 |
| 20 000 | R0,21759 | R4 351,80 |
| 30 000 | R0,20960 | R6 288,00 |
| 50 000 | R0,20094 | R10 047,00 |
| 70 000 | R0,19598 | R13 718,60 |
| 100 000 | R0,19130 | R19 130,00 |

