220 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402220KJNEDHP

DigiKey Part Number
541-220KYATR-ND - Tape & Reel (TR)
541-220KYACT-ND - Cut Tape (CT)
541-220KYADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402220KJNEDHP
Description
RES SMD 220K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402220KJNEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 763
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,15900R11,59
25R0,89400R22,35
50R0,74940R37,47
100R0,63350R63,35
250R0,51824R129,56
500R0,45202R226,01
1 000R0,39977R399,77
5 000R0,31662R1 583,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,28145R2 814,50
20 000R0,26297R5 259,40
30 000R0,25398R7 619,40
50 000R0,24424R12 212,00
70 000R0,23866R16 706,20
100 000R0,23338R23 338,00
Manufacturers Standard Package