
CRCW04022K00FKEDC | |
|---|---|
DigiKey Part Number | 541-4858-2-ND - Tape & Reel (TR) 541-4858-1-ND - Cut Tape (CT) 541-4858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K00FKEDC |
Description | RES 2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K00FKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,47100 | R4,71 |
| 25 | R0,34960 | R8,74 |
| 50 | R0,28240 | R14,12 |
| 100 | R0,23190 | R23,19 |
| 250 | R0,18012 | R45,03 |
| 500 | R0,15124 | R75,62 |
| 1 000 | R0,12872 | R128,72 |
| 5 000 | R0,09309 | R465,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,05555 | R555,50 |
| 20 000 | R0,05483 | R1 096,60 |
| 30 000 | R0,05446 | R1 633,80 |
| 50 000 | R0,05403 | R2 701,50 |
| 70 000 | R0,05378 | R3 764,60 |
| 100 000 | R0,05352 | R5 352,00 |

