


CRCW04021R20FKED | |
|---|---|
DigiKey Part Number | 541-1.20LLTR-ND - Tape & Reel (TR) 541-1.20LLCT-ND - Cut Tape (CT) 541-1.20LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R20FKED |
Description | RES 1.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R20FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,63900 | R6,39 |
| 25 | R0,47720 | R11,93 |
| 50 | R0,38980 | R19,49 |
| 100 | R0,32100 | R32,10 |
| 250 | R0,25544 | R63,86 |
| 500 | R0,21710 | R108,55 |
| 1 000 | R0,18736 | R187,36 |
| 5 000 | R0,13994 | R699,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,10966 | R1 096,60 |
| 20 000 | R0,10843 | R2 168,60 |
| 30 000 | R0,10778 | R3 233,40 |
| 50 000 | R0,10648 | R5 324,00 |
| 70 000 | R0,10314 | R7 219,80 |
| 100 000 | R0,09998 | R9 998,00 |

