


CRCW040224K3FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040224K3FKTDTR-ND - Tape & Reel (TR) 541-CRCW040224K3FKTDCT-ND - Cut Tape (CT) 541-CRCW040224K3FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040224K3FKTD |
Description | RES SMD 24.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040224K3FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,27700 | R12,77 |
| 25 | R0,98800 | R24,70 |
| 50 | R0,83020 | R41,51 |
| 100 | R0,70580 | R70,58 |
| 250 | R0,58076 | R145,19 |
| 500 | R0,50882 | R254,41 |
| 1 000 | R0,45220 | R452,20 |
| 5 000 | R0,36159 | R1 807,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,39540 | R3 954,00 |
| 20 000 | R0,37250 | R7 450,00 |
| 30 000 | R0,36135 | R10 840,50 |
| 50 000 | R0,34925 | R17 462,50 |
| 70 000 | R0,34233 | R23 963,10 |
| 100 000 | R0,33579 | R33 579,00 |

