15.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040215K8FKED

DigiKey Part Number
541-15.8KLTR-ND - Tape & Reel (TR)
541-15.8KLCT-ND - Cut Tape (CT)
541-15.8KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040215K8FKED
Description
RES 15.8K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040215K8FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124 311
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,53800R5,38
25R0,39640R9,91
50R0,32260R16,13
100R0,26380R26,38
250R0,20636R51,59
500R0,17376R86,88
1 000R0,14821R148,21
5 000R0,10788R539,40
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,09264R926,40
20 000R0,08377R1 675,40
30 000R0,07946R2 383,80
50 000R0,07480R3 740,00
70 000R0,07213R5 049,10
100 000R0,06961R6 961,00
Manufacturers Standard Package