
CRCW0402154KFKED | |
|---|---|
DigiKey Part Number | 541-154KLTR-ND - Tape & Reel (TR) 541-154KLCT-ND - Cut Tape (CT) 541-154KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402154KFKED |
Description | RES 154K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402154KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,53800 | R5,38 |
| 25 | R0,39640 | R9,91 |
| 50 | R0,32260 | R16,13 |
| 100 | R0,26380 | R26,38 |
| 250 | R0,20636 | R51,59 |
| 500 | R0,17376 | R86,88 |
| 1 000 | R0,14821 | R148,21 |
| 5 000 | R0,10788 | R539,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,09264 | R926,40 |
| 20 000 | R0,08377 | R1 675,40 |
| 30 000 | R0,07946 | R2 383,80 |
| 50 000 | R0,07480 | R3 740,00 |
| 70 000 | R0,07213 | R5 049,10 |
| 100 000 | R0,06961 | R6 961,00 |

