
CRCW0402100KJNEDHP | |
|---|---|
DigiKey Part Number | 541-100KYATR-ND - Tape & Reel (TR) 541-100KYACT-ND - Cut Tape (CT) 541-100KYADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402100KJNEDHP |
Description | RES SMD 100K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402100KJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,96000 | R1,96 |
| 10 | R0,94900 | R9,49 |
| 25 | R0,72640 | R18,16 |
| 50 | R0,60200 | R30,10 |
| 100 | R0,50720 | R50,72 |
| 250 | R0,41032 | R102,58 |
| 500 | R0,35536 | R177,68 |
| 1 000 | R0,31200 | R312,00 |
| 5 000 | R0,24280 | R1 214,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,21431 | R2 143,10 |
| 20 000 | R0,19895 | R3 979,00 |
| 30 000 | R0,19147 | R5 744,10 |
| 50 000 | R0,18337 | R9 168,50 |
| 70 000 | R0,17874 | R12 511,80 |
| 100 000 | R0,17435 | R17 435,00 |

