100 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402100KJNEDHP

DigiKey Part Number
541-100KYATR-ND - Tape & Reel (TR)
541-100KYACT-ND - Cut Tape (CT)
541-100KYADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402100KJNEDHP
Description
RES SMD 100K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402100KJNEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91 672
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,96000R1,96
10R0,94900R9,49
25R0,72640R18,16
50R0,60200R30,10
100R0,50720R50,72
250R0,41032R102,58
500R0,35536R177,68
1 000R0,31200R312,00
5 000R0,24280R1 214,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,21431R2 143,10
20 000R0,19895R3 979,00
30 000R0,19147R5 744,10
50 000R0,18337R9 168,50
70 000R0,17874R12 511,80
100 000R0,17435R17 435,00
Manufacturers Standard Package