
CRCW2512100KFKTG | |
|---|---|
DigiKey Part Number | 541-CRCW2512100KFKTGTR-ND - Tape & Reel (TR) 541-CRCW2512100KFKTGCT-ND - Cut Tape (CT) 541-CRCW2512100KFKTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512100KFKTG |
Description | RES SMD 100K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512100KFKTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R4,80600 | R48,06 |
| 25 | R4,01960 | R100,49 |
| 50 | R3,56580 | R178,29 |
| 100 | R3,20450 | R320,45 |
| 250 | R2,83920 | R709,80 |
| 500 | R2,62780 | R1 313,90 |
| 1 000 | R2,45994 | R2 459,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,37306 | R4 746,12 |
| 4 000 | R2,26472 | R9 058,88 |
| 6 000 | R2,21191 | R13 271,46 |
| 10 000 | R2,15468 | R21 546,80 |
| 14 000 | R2,12189 | R29 706,46 |
| 20 000 | R2,09087 | R41 817,40 |
| 24 000 | R2,07637 | R49 832,88 |
| 48 000 | R2,02850 | R97 368,00 |
| 50 000 | R2,02602 | R101 301,00 |

