
CRCW020142K2FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020142K2FNEDTR-ND - Tape & Reel (TR) 541-CRCW020142K2FNEDCT-ND - Cut Tape (CT) 541-CRCW020142K2FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020142K2FNED |
Description | RES SMD 42.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020142K2FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,68900 | R6,89 |
| 25 | R0,51760 | R12,94 |
| 50 | R0,42340 | R21,17 |
| 100 | R0,35120 | R35,12 |
| 250 | R0,27960 | R69,90 |
| 500 | R0,23896 | R119,48 |
| 1 000 | R0,20686 | R206,86 |
| 5 000 | R0,15591 | R779,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,10966 | R1 096,60 |
| 20 000 | R0,10843 | R2 168,60 |
| 30 000 | R0,10778 | R3 233,40 |
| 50 000 | R0,10705 | R5 352,50 |
| 70 000 | R0,10661 | R7 462,70 |
| 100 000 | R0,10617 | R10 617,00 |
| 120 000 | R0,10597 | R12 716,40 |
| 240 000 | R0,10524 | R25 257,60 |

