
CRCW02013K74FKED | |
|---|---|
DigiKey Part Number | 541-CRCW02013K74FKEDTR-ND - Tape & Reel (TR) 541-CRCW02013K74FKEDCT-ND - Cut Tape (CT) 541-CRCW02013K74FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02013K74FKED |
Description | RES SMD 3.74K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02013K74FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,64000 | R3,64 |
| 10 | R1,82000 | R18,20 |
| 25 | R1,44880 | R36,22 |
| 50 | R1,23380 | R61,69 |
| 100 | R0,87860 | R87,86 |
| 250 | R0,77984 | R194,96 |
| 500 | R0,73964 | R369,82 |
| 1 000 | R0,72145 | R721,45 |
| 5 000 | R0,59792 | R2 989,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,57319 | R5 731,90 |
| 20 000 | R0,51138 | R10 227,60 |
| 30 000 | R0,50917 | R15 275,10 |
| 50 000 | R0,50664 | R25 332,00 |
| 70 000 | R0,50513 | R35 359,10 |
| 100 000 | R0,49722 | R49 722,00 |
| 120 000 | R0,49331 | R59 197,20 |
| 240 000 | R0,48043 | R115 303,20 |
| 250 000 | R0,47976 | R119 940,00 |

