
CRCW0201390KFNED | |
---|---|
DigiKey Part Number | 541-CRCW0201390KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201390KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201390KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201390KFNED |
Description | RES SMD 390K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201390KFNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R1,73000 | R1,73 |
10 | R0,71100 | R7,11 |
25 | R0,53360 | R13,34 |
50 | R0,43680 | R21,84 |
100 | R0,36220 | R36,22 |
250 | R0,28836 | R72,09 |
500 | R0,24644 | R123,22 |
1 000 | R0,21333 | R213,33 |
5 000 | R0,16079 | R803,95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | R0,11310 | R1 131,00 |
20 000 | R0,11182 | R2 236,40 |
30 000 | R0,11115 | R3 334,50 |
50 000 | R0,11040 | R5 520,00 |
70 000 | R0,10994 | R7 695,80 |
100 000 | R0,10950 | R10 950,00 |
120 000 | R0,10928 | R13 113,60 |
240 000 | R0,10854 | R26 049,60 |
250 000 | R0,10850 | R27 125,00 |