
CRCW02012K00FNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW02012K00FNEDATTR-ND - Tape & Reel (TR) 541-CRCW02012K00FNEDATCT-ND - Cut Tape (CT) 541-CRCW02012K00FNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K00FNEDAT |
Description | CRCW0201-AT 200 2K0 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,45400 | R4,54 |
| 25 | R0,32920 | R8,23 |
| 50 | R0,26560 | R13,28 |
| 100 | R0,21680 | R21,68 |
| 250 | R0,16872 | R42,18 |
| 500 | R0,14116 | R70,58 |
| 1 000 | R0,11981 | R119,81 |
| 5 000 | R0,08600 | R430,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,07780 | R778,00 |
| 20 000 | R0,06996 | R1 399,20 |
| 30 000 | R0,06614 | R1 984,20 |
| 50 000 | R0,06200 | R3 100,00 |
| 70 000 | R0,05964 | R4 174,80 |
| 100 000 | R0,05741 | R5 741,00 |
| 120 000 | R0,05636 | R6 763,20 |
| 240 000 | R0,05292 | R12 700,80 |
| 250 000 | R0,05275 | R13 187,50 |

