New at DigiKey
20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020120K0FNEDAT

DigiKey Part Number
541-CRCW020120K0FNEDATTR-ND - Tape & Reel (TR)
541-CRCW020120K0FNEDATCT-ND - Cut Tape (CT)
541-CRCW020120K0FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020120K0FNEDAT
Description
CRCW0201-AT 200 20K 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 613
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,45400R4,54
25R0,32920R8,23
50R0,26560R13,28
100R0,21680R21,68
250R0,16872R42,18
500R0,14116R70,58
1 000R0,11981R119,81
5 000R0,08600R430,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07780R778,00
20 000R0,06996R1 399,20
30 000R0,06614R1 984,20
50 000R0,06200R3 100,00
70 000R0,05964R4 174,80
100 000R0,05741R5 741,00
Manufacturers Standard Package