New at DigiKey
200 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201200KFNEDAT

DigiKey Part Number
541-CRCW0201200KFNEDATTR-ND - Tape & Reel (TR)
541-CRCW0201200KFNEDATCT-ND - Cut Tape (CT)
541-CRCW0201200KFNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201200KFNEDAT
Description
CRCW0201-AT 200 200K 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 930
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,45400R4,54
25R0,32920R8,23
50R0,26560R13,28
100R0,21680R21,68
250R0,16872R42,18
500R0,14116R70,58
1 000R0,11981R119,81
5 000R0,08600R430,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07780R778,00
20 000R0,06996R1 399,20
30 000R0,06614R1 984,20
50 000R0,06200R3 100,00
70 000R0,05964R4 174,80
100 000R0,05741R5 741,00
120 000R0,05636R6 763,20
240 000R0,05292R12 700,80
250 000R0,05275R13 187,50
Manufacturers Standard Package