13.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020113K7FKED

DigiKey Part Number
541-CRCW020113K7FKEDTR-ND - Tape & Reel (TR)
541-CRCW020113K7FKEDCT-ND - Cut Tape (CT)
541-CRCW020113K7FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020113K7FKED
Description
RES SMD 13.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020113K7FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 018
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R1,76400R17,64
25R1,40480R35,12
50R1,19640R59,82
100R1,03340R103,34
250R0,86912R217,28
500R0,77432R387,16
1 000R0,69955R699,55
5 000R0,57977R2 898,85
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,51763R5 176,30
20 000R0,51337R10 267,40
30 000R0,51116R15 334,80
50 000R0,49878R24 939,00
70 000R0,49022R34 315,40
100 000R0,48212R48 212,00
120 000R0,47834R57 400,80
240 000R0,47207R113 296,80
Manufacturers Standard Package