
CRCW02011K50JNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW02011K50JNEDATTR-ND - Tape & Reel (TR) 541-CRCW02011K50JNEDATCT-ND - Cut Tape (CT) 541-CRCW02011K50JNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02011K50JNEDAT |
Description | CRCW0201-AT 200 1K5 5% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 25 | R0,38320 | R9,58 |
| 50 | R0,30920 | R15,46 |
| 100 | R0,25210 | R25,21 |
| 250 | R0,19696 | R49,24 |
| 500 | R0,16568 | R82,84 |
| 1 000 | R0,14115 | R141,15 |
| 5 000 | R0,10237 | R511,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,08775 | R877,50 |
| 20 000 | R0,07921 | R1 584,20 |
| 30 000 | R0,07506 | R2 251,80 |
| 50 000 | R0,07056 | R3 528,00 |
| 70 000 | R0,06799 | R4 759,30 |
| 100 000 | R0,06557 | R6 557,00 |

