1.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K40FNED

DigiKey Part Number
541-CRCW02011K40FNEDTR-ND - Tape & Reel (TR)
541-CRCW02011K40FNEDCT-ND - Cut Tape (CT)
541-CRCW02011K40FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011K40FNED
Description
RES SMD 1.4K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02011K40FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 378
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,68900R6,89
25R0,51760R12,94
50R0,42340R21,17
100R0,35120R35,12
250R0,27960R69,90
500R0,23896R119,48
1 000R0,20686R206,86
5 000R0,15591R779,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,10966R1 096,60
20 000R0,10843R2 168,60
30 000R0,10778R3 233,40
50 000R0,10705R5 352,50
70 000R0,10661R7 462,70
100 000R0,10617R10 617,00
120 000R0,10597R12 716,40
240 000R0,10524R25 257,60
250 000R0,10520R26 300,00
Manufacturers Standard Package