
CRCW0201412KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201412KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201412KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201412KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201412KFNED |
Description | RES SMD 412K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201412KFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,72300 | R7,23 |
| 25 | R0,54440 | R13,61 |
| 50 | R0,44700 | R22,35 |
| 100 | R0,37300 | R37,30 |
| 250 | R0,29644 | R74,11 |
| 500 | R0,25340 | R126,70 |
| 1 000 | R0,21929 | R219,29 |
| 5 000 | R0,16525 | R826,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,14398 | R1 439,80 |
| 20 000 | R0,13204 | R2 640,80 |
| 30 000 | R0,12623 | R3 786,90 |
| 50 000 | R0,11993 | R5 996,50 |
| 70 000 | R0,11633 | R8 143,10 |
| 100 000 | R0,11293 | R11 293,00 |

